GS8128018RT-250M
GSI Technology
Description: Cache SRAM,

Overview of GS8128018RT-250M by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TPS73250MDBVREP Texas Instruments Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125
LP591250MDRVREP Texas Instruments Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125

Price & Stock for GS8128018RT-250M by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8128018RT-250M
Avnet Americas SRAM Chip Synchronous 2.5V/3.3V 144M-bit 8M x 18 250MHz 100-Pin TQFP - Trays (Alt: GS8128018RT-250M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 10 $4,273.5000
  • 20 $4,195.8000
  • 30 $3,988.6000
  • 50 $3,885.0000
  • 100 $3,755.5000
  • 500 $3,574.2000
  • 1,000 $3,470.6000
$3,470.6000 / $4,273.5000 Buy Now

CAD Models for GS8128018RT-250M by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8128018RT-250M by GSI Technology

GS8128018RT-250M
GSI Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
QFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Date Of Intro
2018-08-03
Memory IC Type
STANDARD SRAM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GS8128018RT-250M
    GSI Technology
    Cache SRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8128018RT-250M by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8128018RT-250M by GSI Technology

Select Manufacturer
Which Manufacturer of GS8128018RT-250M would you like to use for your alert(s)?
  • Please alert me when GS8128018RT-250M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8128018RT-250M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8128018RT-250M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8128018RT-250M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8128018RT-250M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8128018RT-250M by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: