Part Details for GS81280Z36GT-333IV by GSI Technology
Overview of GS81280Z36GT-333IV by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS81280Z36GT-333IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81280Z36GT-333IV
|
Avnet Americas | SRAM Chip 144M-bit 2M x 36 333MHz 100-Pin TQFP - Trays (Alt: GS81280Z36GT-333IV) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$241.2000 / $297.0000 | Buy Now |
DISTI #
464-81280Z36GT333IV
|
Mouser Electronics | SRAM 1.8/2.5V 4M x 36 144M RoHS: Compliant | 0 |
|
$242.3200 / $247.7700 | Order Now |
DISTI #
GS81280Z36GT-333IV
|
Avnet Silica | (Alt: GS81280Z36GT-333IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS81280Z36GT-333IV
GS81280Z36GT-333IV CAD Models
GS81280Z36GT-333IV Part Data Attributes:
|
GS81280Z36GT-333IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81280Z36GT-333IV
GSI Technology
ZBT SRAM, 2MX36, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |