Part Details for GS81282Z36GB-200IV by GSI Technology
Overview of GS81282Z36GB-200IV by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS81282Z36GB-200IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS81282Z36GB-200IV-ND
|
DigiKey | IC SRAM 144MBIT PAR 119FPBGA Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$193.2000 | Buy Now |
DISTI #
GS81282Z36GB-200IV
|
Avnet Americas | SRAM Chip 144M-bit 4M x 36 200MHz 119-Pin BGA - Trays (Alt: GS81282Z36GB-200IV) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$173.8248 / $214.0380 | Buy Now |
DISTI #
464-81282Z36GB200IV
|
Mouser Electronics | SRAM 1.8/2.5V 4M x 36 144M RoHS: Compliant | 0 |
|
$194.7800 / $195.0700 | Order Now |
Part Details for GS81282Z36GB-200IV
GS81282Z36GB-200IV CAD Models
GS81282Z36GB-200IV Part Data Attributes
|
GS81282Z36GB-200IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81282Z36GB-200IV
GSI Technology
SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 6.5 ns | |
Additional Feature | IT ALSO OPERATES AT 2.5 V NOMINAL SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.99 mm | |
Standby Current-Max | 110 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS81282Z36GB-200IV
This table gives cross-reference parts and alternative options found for GS81282Z36GB-200IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81282Z36GB-200IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81282Z36GD-200V | SRAM, | GSI Technology | GS81282Z36GB-200IV vs GS81282Z36GD-200V |
GS81282Z36GB-200V | SRAM, | GSI Technology | GS81282Z36GB-200IV vs GS81282Z36GB-200V |