Part Details for GS8128418B-167IV by GSI Technology
Overview of GS8128418B-167IV by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS8128418B-167IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8128418B-167IV
|
Avnet Americas | GTEGS8128418B-167IV - Trays (Alt: GS8128418B-167IV) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$227.1300 / $279.6750 | Buy Now |
DISTI #
464-GS8128418B-167IV
|
Mouser Electronics | SRAM 1.8/2.5V 8M x 18 144M RoHS: Not Compliant | 0 |
|
$228.1900 / $230.8100 | Order Now |
DISTI #
GS8128418B-167IV
|
Avnet Americas | GTEGS8128418B-167IV - Trays (Alt: GS8128418B-167IV) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$227.1300 / $279.6750 | Buy Now |
DISTI #
GS8128418B-167IV
|
Avnet Silica | GTEGS8128418B-167IV (Alt: GS8128418B-167IV) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8128418B-167IV
GS8128418B-167IV CAD Models
GS8128418B-167IV Part Data Attributes:
|
GS8128418B-167IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8128418B-167IV
GSI Technology
Cache SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 8 ns | |
Additional Feature | PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8128418B-167IV
This table gives cross-reference parts and alternative options found for GS8128418B-167IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8128418B-167IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8128418B-167IVT | Cache SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8128418B-167IV vs GS8128418B-167IVT |
GS8128418GB-167IV | Cache SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS8128418B-167IV vs GS8128418GB-167IV |
GS8128418GB-167IVT | Cache SRAM, 8MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS8128418B-167IV vs GS8128418GB-167IVT |