Part Details for GS81302D38AGD-500I by GSI Technology
Overview of GS81302D38AGD-500I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3500IMSE#PBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ | |
LT8500ITJ#PBF | Analog Devices | 48-Ch LED PWM Gen w/ 12-B Reso | |
LT3500IMSE#TRPBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ |
Price & Stock for GS81302D38AGD-500I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81302D38AGD-500I
|
Avnet Americas | SRAM Chip 144M-bit 4M x 36 500MHz 165-Pin BGA - Trays (Alt: GS81302D38AGD-500I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$217.6428 / $267.9930 | Buy Now |
DISTI #
464-81302D38AGD500I
|
Mouser Electronics | SRAM SigmaQuad-II+, 144Mb, x36, 500MHz, Industrial Temp RoHS: Compliant | 0 |
|
$218.6500 / $221.0600 | Order Now |
DISTI #
GS81302D38AGD-500I
|
Avnet Silica | (Alt: GS81302D38AGD-500I) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS81302D38AGD-500I
GS81302D38AGD-500I CAD Models
GS81302D38AGD-500I Part Data Attributes
|
GS81302D38AGD-500I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81302D38AGD-500I
GSI Technology
QDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS81302D38AGD-500I
This table gives cross-reference parts and alternative options found for GS81302D38AGD-500I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302D38AGD-500I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302QT38AGD-500 | QDR SRAM, | GSI Technology | GS81302D38AGD-500I vs GS81302QT38AGD-500 |
GS81302D38AGD-500 | QDR SRAM, | GSI Technology | GS81302D38AGD-500I vs GS81302D38AGD-500 |
GS81302Q38AGD-500I | QDR SRAM, | GSI Technology | GS81302D38AGD-500I vs GS81302Q38AGD-500I |
GS81302DT38AGD-500 | QDR SRAM, | GSI Technology | GS81302D38AGD-500I vs GS81302DT38AGD-500 |
GS81302QT38AGD-500I | QDR SRAM, | GSI Technology | GS81302D38AGD-500I vs GS81302QT38AGD-500I |
GS81302Q38AGD-500 | QDR SRAM, | GSI Technology | GS81302D38AGD-500I vs GS81302Q38AGD-500 |