Part Details for GS81302Q19AGD-400I by GSI Technology
Overview of GS81302Q19AGD-400I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2400IS8#PBF | Analog Devices | 24-B µPwr No Lat Delta-Sigma A | |
LTC6400IUD-8#PBF | Analog Devices | 2.2GHz L N, L Dist Diff ADC Dr | |
LTC2400IS8#TRPBF | Analog Devices | 24-B µPwr No Lat Delta-Sigma A |
Price & Stock for GS81302Q19AGD-400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81302Q19AGD-400I
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 400MHz 165-Pin BGA - Trays (Alt: GS81302Q19AGD-400I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$180.7392 / $222.5520 | Buy Now |
DISTI #
464-1302Q19AGD-400I
|
Mouser Electronics | SRAM | 0 |
|
$201.3000 | Order Now |
Part Details for GS81302Q19AGD-400I
GS81302Q19AGD-400I CAD Models
GS81302Q19AGD-400I Part Data Attributes
|
GS81302Q19AGD-400I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81302Q19AGD-400I
GSI Technology
QDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS81302Q19AGD-400I
This table gives cross-reference parts and alternative options found for GS81302Q19AGD-400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302Q19AGD-400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302Q19AGD-400IT | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302Q19AGD-400IT |
GS81302QT19AGD-400IT | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302QT19AGD-400IT |
GS81302D18AGD-400T | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302D18AGD-400T |
GS81302DT19AGD-400I | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302DT19AGD-400I |
GS81302Q20AGD-400I | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302Q20AGD-400I |
GS81302D19AGD-400T | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302D19AGD-400T |
GS81302Q20AGD-400T | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302Q20AGD-400T |
GS81302Q19AGD-400 | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302Q19AGD-400 |
GS81302Q18AGD-400 | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302Q18AGD-400 |
GS81302Q19AGD-400T | QDR SRAM, | GSI Technology | GS81302Q19AGD-400I vs GS81302Q19AGD-400T |