There are no models available for this part yet.
Overview of GS81302QT37AGD-450 by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS81302QT37AGD-450 by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS81302QT37AGD-450
|
Avnet Americas | SRAM Chip 144M-bit 4M x 36 450MHz 165-Pin BGA - Trays (Alt: GS81302QT37AGD-450) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$168.8400 / $207.9000 | Buy Now | |
DISTI #
GS81302QT37AGD-450
|
Avnet Americas | SRAM Chip 144M-bit 4M x 36 450MHz 165-Pin BGA - Trays (Alt: GS81302QT37AGD-450) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$199.2312 / $245.3220 | Buy Now | |
DISTI #
464-1302QT37AGD-450
|
Mouser Electronics | SRAM | 0 |
|
$187.9600 | Order Now |
CAD Models for GS81302QT37AGD-450 by GSI Technology
Part Data Attributes for GS81302QT37AGD-450 by GSI Technology
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Package Description
|
LBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
0.45 ns
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
15 mm
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
QDR SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
165
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX36
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
13 mm
|
Alternate Parts for GS81302QT37AGD-450
This table gives cross-reference parts and alternative options found for GS81302QT37AGD-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302QT37AGD-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302QT38AGD-450I | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302QT38AGD-450I |
GS81302D37AGD-450T | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302D37AGD-450T |
GS81302Q38AGD-450IT | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302Q38AGD-450IT |
GS81302DT37AGD-450T | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302DT37AGD-450T |
GS81302DT37AGD-450I | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302DT37AGD-450I |
GS81302DT38AGD-450 | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302DT38AGD-450 |
GS81302D38AGD-450 | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302D38AGD-450 |
GS81302QT37AGD-450T | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302QT37AGD-450T |
GS81302D38AGD-450I | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302D38AGD-450I |
GS81302DT38AGD-450T | QDR SRAM, | GSI Technology | GS81302QT37AGD-450 vs GS81302DT38AGD-450T |