Part Details for GS81302TT11E-450M by GSI Technology
Overview of GS81302TT11E-450M by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5450MDDAREP | Texas Instruments | Enhanced Product 5.5V to 36V Input, 5A, 500kHz Step-Down Converter 8-SO PowerPAD -55 to 125 | |
LM3450MT/NOPB | Texas Instruments | LED Drivers with Active Power Factor Correction and Phase Dimming Decoder 16-TSSOP -40 to 125 | |
LM3450MTX/NOPB | Texas Instruments | LED Drivers with Active Power Factor Correction and Phase Dimming Decoder 16-TSSOP -40 to 125 |
Price & Stock for GS81302TT11E-450M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81302TT11E-450M
|
Avnet Americas | SRAM Chip Sync Single 1.8V 144M-Bit 16M x 9 0.45ns 165-Pin FBGA Bulk - Trays (Alt: GS81302TT11E-450M) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$494.4600 / $608.8500 | Buy Now |
DISTI #
464-GS81302TT11E450M
|
Mouser Electronics | SRAM | 0 |
|
$494.3100 | Order Now |