Part Details for GS81313HD18GK-714I by GSI Technology
Overview of GS81313HD18GK-714I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8714IFE#TRPBF | Analog Devices | Bipolar Out Sync Cntr w/ Seaml | |
LT1714IGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R | |
LT1714IGN#TRPBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Price & Stock for GS81313HD18GK-714I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-81313HD18GK714I
|
Mouser Electronics | SRAM RoHS: Compliant | 0 |
|
$330.0300 / $344.8100 | Order Now |
Part Details for GS81313HD18GK-714I
GS81313HD18GK-714I CAD Models
GS81313HD18GK-714I Part Data Attributes
|
GS81313HD18GK-714I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81313HD18GK-714I
GSI Technology
DDR SRAM, 8MX18, CMOS, PBGA260, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-260
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PBGA-B260 | |
Length | 22 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.35 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |