Part Details for GS81313HQ18GK-714I by GSI Technology
Overview of GS81313HQ18GK-714I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8714IFE#TRPBF | Analog Devices | Bipolar Out Sync Cntr w/ Seaml | |
LT1714IGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R | |
LT1714IGN#TRPBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Price & Stock for GS81313HQ18GK-714I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-81313HQ18GK714I
|
Mouser Electronics | SRAM RoHS: Compliant | 0 |
|
$330.0300 / $344.8100 | Order Now |
Part Details for GS81313HQ18GK-714I
GS81313HQ18GK-714I CAD Models
GS81313HQ18GK-714I Part Data Attributes
|
GS81313HQ18GK-714I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81313HQ18GK-714I
GSI Technology
DDR SRAM, 8MX18, CMOS, PBGA260, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-260
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PBGA-B260 | |
Length | 22 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.35 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |