Datasheets
GS81313LT18GK-625I by: GSI Technology

DDR SRAM, 8MX18, CMOS, PBGA260, BGA-260

Part Details for GS81313LT18GK-625I by GSI Technology

Overview of GS81313LT18GK-625I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for GS81313LT18GK-625I

Part # Distributor Description Stock Price Buy
DISTI # GS81313LT18GK-625I
Avnet Americas SRAM Chip 144M-bit 8M x 18 625MHz 260-Pin BGA - Trays (Alt: GS81313LT18GK-625I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Tray 0
  • 84 $466.9500
  • 168 $458.4600
  • 336 $435.8200
  • 504 $424.5000
  • 672 $410.3500
  • 840 $390.5400
  • 8,400 $379.2200
$379.2200 / $466.9500 Buy Now
DISTI # 464-81313LT18GK625I
Mouser Electronics SRAM 1.2/1.25V 8M x 18 144M RoHS: Compliant 0
  • 10 $378.4900
  • 20 $373.5400
$373.5400 / $378.4900 Order Now

Part Details for GS81313LT18GK-625I

GS81313LT18GK-625I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS81313LT18GK-625I Part Data Attributes

GS81313LT18GK-625I GSI Technology
Buy Now Datasheet
Compare Parts:
GS81313LT18GK-625I GSI Technology DDR SRAM, 8MX18, CMOS, PBGA260, BGA-260
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Package Description HBGA,
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 20 Weeks
JESD-30 Code R-PBGA-B260
Length 22 mm
Memory Density 150994944 bit
Memory IC Type DDR SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 260
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Organization 8MX18
Package Body Material PLASTIC/EPOXY
Package Code HBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, HEAT SINK/SLUG
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.3 mm
Supply Voltage-Max (Vsup) 1.35 V
Supply Voltage-Min (Vsup) 1.15 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81313LT18GK-625I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81313LT18GK-625I by GSI Technology

  • Please alert me when GS81313LT18GK-625I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS81313LT18GK-625I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81313LT18GK-625I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS81313LT18GK-625I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81313LT18GK-625I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81313LT18GK-625I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: