GS81314LD18GK-133I
GSI Technology
Description: QDR SRAM, 8MX18, CMOS, PBGA260, BGA-260

Overview of GS81314LD18GK-133I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL91133IIPZ-T Renesas Electronics Corporation High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass
ISL69133IRAZ Renesas Electronics Corporation Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller
ISL91133IIO-EVZ Renesas Electronics Corporation High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass Evaluation Boards

Price & Stock for GS81314LD18GK-133I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS81314LD18GK-133I
Avnet Americas SRAM Chip 144M-bit 8M x 18 1333MHz 260-Pin BGA - Trays (Alt: GS81314LD18GK-133I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Tray 0
  • 84 $730.9500
  • 168 $717.6600
  • 336 $682.2200
  • 504 $664.5000
  • 672 $642.3500
  • 840 $611.3400
  • 8,400 $593.6200
$593.6200 / $730.9500 Buy Now

CAD Models for GS81314LD18GK-133I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS81314LD18GK-133I by GSI Technology

GS81314LD18GK-133I
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
HBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
20 Weeks
JESD-30 Code
R-PBGA-B260
Length
22 mm
Memory Density
150994944 bit
Memory IC Type
QDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
260
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Organization
8MX18
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, HEAT SINK/SLUG
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.3 mm
Supply Voltage-Max (Vsup)
1.35 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.25 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. GS81314LD18GK-133I
    GSI Technology
    QDR SRAM, 8MX18, CMOS, PBGA260, BGA-260
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81314LD18GK-133I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81314LD18GK-133I by GSI Technology

Select Manufacturer
Which Manufacturer of GS81314LD18GK-133I would you like to use for your alert(s)?
  • Please alert me when GS81314LD18GK-133I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS81314LD18GK-133I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81314LD18GK-133I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS81314LD18GK-133I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81314LD18GK-133I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81314LD18GK-133I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: