Part Details for GS81314LQ36GK-120M by GSI Technology
Overview of GS81314LQ36GK-120M by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for GS81314LQ36GK-120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81314LQ36GK-120M
|
Avnet Americas | SRAM Chip 144M-bit 4M x 36 120MHz 260-Pin BGA - Trays (Alt: GS81314LQ36GK-120M) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$798.6400 / $983.4000 | Buy Now |
DISTI #
464-S81314LQ36GK120M
|
Mouser Electronics | SRAM | 0 |
|
$784.1900 | Order Now |