There are no models available for this part yet.
Overview of GS81314LT18GK-120M by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for GS81314LT18GK-120M by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS81314LT18GK-120M
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 1200MHz 260-Pin BGA - Trays (Alt: GS81314LT18GK-120M) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$798.6400 / $983.4000 | Buy Now | |
DISTI #
464-S81314LT18GK120M
|
Mouser Electronics | SRAM | 0 |
|
$784.1900 | Order Now |