Part Details for GS81332DT19LE-350MQ by GSI Technology
Overview of GS81332DT19LE-350MQ by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for GS81332DT19LE-350MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81332DT19LE-350M
|
Avnet Americas | SRAM Chip Synchronous 1.8V 144M-bit 8M x 18 350MHz 165-Pin CLGA - Trays (Alt: GS81332DT19LE-350M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GS81332DT19LE-350MQ
GS81332DT19LE-350MQ CAD Models
GS81332DT19LE-350MQ Part Data Attributes
|
GS81332DT19LE-350MQ
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81332DT19LE-350MQ
GSI Technology
DDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-08-17 | |
Clock Frequency-Max (fCLK) | 350 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XBGA-N165 | |
Length | 25 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR II SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8MX18 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA165,11X15,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.93 mm | |
Standby Current-Max | 0.59 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |