Part Details for GS816018DGT-250I by GSI Technology
Overview of GS816018DGT-250I by GSI Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for GS816018DGT-250I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS816018DGT-250I-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100TQFP Min Qty: 36 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8514 | Buy Now |
DISTI #
GS816018DGT-250I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 5.5ns/2.5ns 100-Pin TQFP - Bulk (Alt: GS816018DGT-250I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$16.1604 / $19.8990 | Buy Now |
DISTI #
464-GS816018DGT-250I
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 18 18M RoHS: Compliant | 1 |
|
$18.2700 / $21.9800 | Buy Now |
DISTI #
GS816018DGT-250I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 5.5ns/2.5ns 100-Pin TQFP - Bulk (Alt: GS816018DGT-250I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$16.1604 / $19.8990 | Buy Now |
DISTI #
GS816018DGT-250I
|
Avnet Silica | SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 5.5ns/2.5ns 100-Pin TQFP (Alt: GS816018DGT-250I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for GS816018DGT-250I
GS816018DGT-250I CAD Models
GS816018DGT-250I Part Data Attributes:
|
GS816018DGT-250I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS816018DGT-250I
GSI Technology
Cache SRAM, 1MX8, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS816018DGT-250I
This table gives cross-reference parts and alternative options found for GS816018DGT-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816018DGT-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS816018DGT-250T | Cache SRAM, 1MX8, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816018DGT-250I vs GS816018DGT-250T |
GS816018DGT-250 | Cache SRAM, 1MX8, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816018DGT-250I vs GS816018DGT-250 |
GS816018DGT-250IT | Cache SRAM, 1MX8, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816018DGT-250I vs GS816018DGT-250IT |