Part Details for GS8161E32DD-200 by GSI Technology
Overview of GS8161E32DD-200 by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for GS8161E32DD-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8161E32DD-200
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 32 6.5ns/3ns 165-Pin FBGA - Bulk (Alt: GS8161E32DD-200) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
$14.8740 / $18.3150 | Buy Now |
DISTI #
464-GS8161E32DD-200
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 32 16M | 0 |
|
$15.0000 / $20.2300 | Order Now |
DISTI #
GS8161E32DD-200
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 32 6.5ns/3ns 165-Pin FBGA - Bulk (Alt: GS8161E32DD-200) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
$14.8740 / $18.3150 | Buy Now |
Part Details for GS8161E32DD-200
GS8161E32DD-200 CAD Models
GS8161E32DD-200 Part Data Attributes:
|
GS8161E32DD-200
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8161E32DD-200
GSI Technology
Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS8161E32DD-200
This table gives cross-reference parts and alternative options found for GS8161E32DD-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8161E32DD-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8161E32DD-200IT | Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8161E32DD-200 vs GS8161E32DD-200IT |
GS8161E32DD-200T | Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8161E32DD-200 vs GS8161E32DD-200T |