Part Details for GS816236DB-400 by GSI Technology
Overview of GS816236DB-400 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GS816236DB-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS816236DB-400
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 4ns/2.5ns 119-Pin F-BGA - Bulk (Alt: GS816236DB-400) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1500 / $37.1250 | Buy Now |
DISTI #
464-GS816236DB-400
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 36 18M RoHS: Not Compliant | 0 |
|
$29.5600 / $39.7900 | Order Now |
Part Details for GS816236DB-400
GS816236DB-400 CAD Models
GS816236DB-400 Part Data Attributes
|
GS816236DB-400
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS816236DB-400
GSI Technology
Cache SRAM, 512KX36, 4ns, CMOS, PBGA119, FPBGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 4 ns | |
Additional Feature | ALSO OPERATES AT 3.3V | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS816236DB-400
This table gives cross-reference parts and alternative options found for GS816236DB-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816236DB-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS816236DB-400T | Cache SRAM, 512KX36, 4ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS816236DB-400 vs GS816236DB-400T |
GS816236DB-400IT | Cache SRAM, 512KX36, 4ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS816236DB-400 vs GS816236DB-400IT |
GS816236DB-400I | Cache SRAM, 512KX36, 4ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS816236DB-400 vs GS816236DB-400I |