There are no models available for this part yet.
Overview of GS816273CC-250V by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for GS816273CC-250V by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS816273CC-250V
|
Avnet Americas | SRAM Chip Sync Octal 1.8V/2.5V 18M-Bit 256K x 72-Bit 3ns 209-Pin BGA Tray - Trays (Alt: GS816273CC-250V) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$60.3804 / $74.3490 | Buy Now | |
DISTI #
464-GS816273CC-250V
|
Mouser Electronics | SRAM 1.8/2.5V 256K x 72 18M RoHS: Not Compliant | 0 |
|
$62.3800 / $69.1300 | Order Now |
CAD Models for GS816273CC-250V by GSI Technology
Part Data Attributes for GS816273CC-250V by GSI Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
209
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
2.5 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE AND ALSO OPERATES AT 2.5 V
|
JESD-30 Code
|
R-PBGA-B209
|
Length
|
22 mm
|
Memory Density
|
18874368 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Terminals
|
209
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX72
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
2 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for GS816273CC-250V
This table gives cross-reference parts and alternative options found for GS816273CC-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816273CC-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8171DW72AGC-250T | Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | GS816273CC-250V vs GS8171DW72AGC-250T |
GS8162Z72AC-250 | ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS8162Z72AC-250 |
MT55V256V72F10H | ZBT SRAM, 256KX72, 7.5ns, CMOS, PBGA209, PLASTIC, BGA-209 | Micron Technology Inc | GS816273CC-250V vs MT55V256V72F10H |
GS8170DW72GC-300IT | Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS8170DW72GC-300IT |
GS816273GC-225 | Cache SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS816273GC-225 |
GS8162Z72GC-225IT | ZBT SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS8162Z72GC-225IT |
GS8162V72AGC-150IT | Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS8162V72AGC-150IT |
GS8170DW72AC-333T | Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS8170DW72AC-333T |
GS816273C-250T | Cache SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS816273CC-250V vs GS816273C-250T |
GS816273CGC-333T | Cache SRAM, 256KX72, 2.3ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | GS816273CC-250V vs GS816273CGC-333T |