Part Details for GS8162Z18DD-250I by GSI Technology
Overview of GS8162Z18DD-250I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8162Z18DD-250I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8162Z18DD-250I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 5.5ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS8162Z18DD-250I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
$16.4016 / $20.1960 | Buy Now |
DISTI #
464-GS8162Z18DD-250I
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 18 18M | 0 |
|
$17.6500 / $22.3000 | Order Now |
Part Details for GS8162Z18DD-250I
GS8162Z18DD-250I CAD Models
GS8162Z18DD-250I Part Data Attributes
|
GS8162Z18DD-250I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8162Z18DD-250I
GSI Technology
ZBT SRAM, 1MX18, 5.5ns, CMOS, PBGA165, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS8162Z18DD-250I
This table gives cross-reference parts and alternative options found for GS8162Z18DD-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8162Z18DD-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8161E36DGT-333V | Cache SRAM, 512KX36, 5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8162Z18DD-250I vs GS8161E36DGT-333V |
GS8161E36DD-150 | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8162Z18DD-250I vs GS8161E36DD-150 |
IS61NVP25618A-200TQI | 256KX18 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS8162Z18DD-250I vs IS61NVP25618A-200TQI |
IS61VPD51236A-250TQI | 512KX36 CACHE SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS8162Z18DD-250I vs IS61VPD51236A-250TQI |
71V2556XS133BGI8 | ZBT SRAM, 128KX36, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | GS8162Z18DD-250I vs 71V2556XS133BGI8 |
71V2558XS200PFG | TQFP-100, Tray | Integrated Device Technology Inc | GS8162Z18DD-250I vs 71V2558XS200PFG |
K7M163645A-FI200 | ZBT SRAM, 512KX36, CMOS, PBGA165, FBGA-165 | Samsung Semiconductor | GS8162Z18DD-250I vs K7M163645A-FI200 |
IS61NLP6436A-250TQI | 64KX36 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS8162Z18DD-250I vs IS61NLP6436A-250TQI |
GS8182Q09BD-300MT | QDR SRAM, 2MX9, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8162Z18DD-250I vs GS8182Q09BD-300MT |
CY7C1243KV18-450BZC | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | GS8162Z18DD-250I vs CY7C1243KV18-450BZC |