Memory
GS8182D18BD-250I
GSI Technology
Description: DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS8182D18BD-250I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430FG4250IRGZR Texas Instruments 16-Bit Ultra-Low-Power MCU, 16kB Flash, 256B RAM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-VQFN -40 to 85

Price & Stock for GS8182D18BD-250I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8182D18BD-250I
Avnet Americas SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8182D18BD-250I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray 0
  • 144 $21.6810
  • 288 $21.2868
  • 576 $20.2356
  • 864 $19.7100
  • 1,152 $19.0530
  • 1,440 $18.1332
  • 14,400 $17.6076
$17.6076 / $21.6810 Buy Now

CAD Models for GS8182D18BD-250I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8182D18BD-250I by GSI Technology

GS8182D18BD-250I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Samacsys Manufacturer
GSI TECHNOLOGY
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
18874368 bit
Memory IC Type
DDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS8182D18BD-250I
    GSI Technology
    DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS8182D18BD-250I

This table gives cross-reference parts and alternative options found for GS8182D18BD-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182D18BD-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8182D18BD-250 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182D18BD-250I vs GS8182D18BD-250
GS8182D18BGD-250 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182D18BD-250I vs GS8182D18BGD-250
GS8182D18BGD-250I DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182D18BD-250I vs GS8182D18BGD-250I
Part Number Description Manufacturer Compare
GS8182D18BGD-250 DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182D18BD-250I vs GS8182D18BGD-250
GS8182D18BGD-250I DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182D18BD-250I vs GS8182D18BGD-250I

Related Parts for GS8182D18BD-250I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8182D18BD-250I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8182D18BD-250I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8182D18BD-250I would you like to use for your alert(s)?
  • Please alert me when GS8182D18BD-250I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8182D18BD-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8182D18BD-250I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8182D18BD-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8182D18BD-250I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8182D18BD-250I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: