Datasheets
GS8182S36BD-375I by: GSI Technology

DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Part Details for GS8182S36BD-375I by GSI Technology

Overview of GS8182S36BD-375I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS8182S36BD-375I

Part # Distributor Description Stock Price Buy
DISTI # GS8182S36BD-375I
Avnet Americas SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8182S36BD-375I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 144 $51.2820
  • 288 $50.3496
  • 576 $47.8632
  • 864 $46.6200
  • 1,152 $45.0660
  • 1,440 $42.8904
  • 14,400 $41.6472
$41.6472 / $51.2820 Buy Now

Part Details for GS8182S36BD-375I

GS8182S36BD-375I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8182S36BD-375I Part Data Attributes

GS8182S36BD-375I GSI Technology
Buy Now Datasheet
Compare Parts:
GS8182S36BD-375I GSI Technology DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165
JESD-609 Code e0
Length 15 mm
Memory Density 18874368 bit
Memory IC Type DDR SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 165
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for GS8182S36BD-375I

This table gives cross-reference parts and alternative options found for GS8182S36BD-375I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182S36BD-375I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8182S36BGD-375T DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BGD-375T
GS8182S36BD-375T DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BD-375T
GS8182S36BD-375IT DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BD-375IT
GS8182S36BGD-375 DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BGD-375
GS8182S36BGD-375I DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BGD-375I
GS8182S36BD-375 DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BD-375
Part Number Description Manufacturer Compare
GS8182S36BD-375T DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BD-375T
GS8182S36BGD-375T DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BGD-375T
GS8182S36BGD-375 DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BGD-375
GS8182S36BD-375 DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BD-375
GS8182S36BGD-375I DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BGD-375I
GS8182S36BD-375IT DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S36BD-375I vs GS8182S36BD-375IT

GS8182S36BD-375I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8182S36BD-375I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8182S36BD-375I by GSI Technology

  • Please alert me when GS8182S36BD-375I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS8182S36BD-375I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8182S36BD-375I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS8182S36BD-375I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8182S36BD-375I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8182S36BD-375I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: