Part Details for GS82032T-6 by GSI Technology
Overview of GS82032T-6 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS82032T-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 339 |
|
$3.6736 / $8.9600 | Buy Now |
Part Details for GS82032T-6
GS82032T-6 CAD Models
GS82032T-6 Part Data Attributes:
|
GS82032T-6
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82032T-6
GSI Technology
Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 18 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS82032T-6
This table gives cross-reference parts and alternative options found for GS82032T-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82032T-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82032GT-6T | Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS82032T-6 vs GS82032GT-6T |
GS82032GT-6I | Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS82032T-6 vs GS82032GT-6I |
GS82032T-6IT | Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS82032T-6 vs GS82032T-6IT |
GS82032GT-6 | Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS82032T-6 vs GS82032GT-6 |
GS82032T-6I | Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS82032T-6 vs GS82032T-6I |
GS82032GT-6IT | Cache SRAM, 64KX32, 18ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS82032T-6 vs GS82032GT-6IT |