GS8256436GB-250I
GSI Technology
Description: Cache SRAM, 8MX36, CMOS, PBGA119, FPBGA-119

Overview of GS8256436GB-250I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2250IUH#PBF Analog Devices 10-B, 105Msps L N 3V ADCs
LTC2250IUH#TRPBF Analog Devices 10-B, 105Msps L N 3V ADCs

Price & Stock for GS8256436GB-250I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2364-GS8256436GB-250I-ND
DigiKey IC SRAM 288MBIT PAR 119FPBGA Min Qty: 10 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 10 $422.2580
$422.2580 Buy Now
DISTI # GS8256436GB-250I
Avnet Americas SRAM Chip Sync Single 2.5V 288M-bit 8M x 36 5.5ns/2.5ns 119-Pin FP-BGA - Trays (Alt: GS8256436GB-250I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $493.3500
  • 168 $484.3800
  • 336 $460.4600
  • 504 $448.5000
  • 672 $433.5500
  • 840 $412.6200
  • 8,400 $400.6600
$400.6600 / $493.3500 Buy Now
DISTI # 464-GS8256436GB-250I
Mouser Electronics SRAM 2.5/3.3V 8M x 36 288M RoHS: Compliant 0
  • 10 $402.5500
$402.5500 Order Now

CAD Models for GS8256436GB-250I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8256436GB-250I by GSI Technology

GS8256436GB-250I
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Samacsys Manufacturer
GSI TECHNOLOGY
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
301989888 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Organization
8MX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. GS8256436GB-250I
    GSI Technology
    Cache SRAM, 8MX36, CMOS, PBGA119, FPBGA-119
    VS

Related Parts for GS8256436GB-250I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8256436GB-250I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8256436GB-250I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8256436GB-250I would you like to use for your alert(s)?
  • Please alert me when GS8256436GB-250I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8256436GB-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8256436GB-250I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8256436GB-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8256436GB-250I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8256436GB-250I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: