GS82564Z36GB-400I
GSI Technology
Description: SRAM,

Overview of GS82564Z36GB-400I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2400IS8#PBF Analog Devices 24-B µPwr No Lat Delta-Sigma A
LTC6400IUD-8#PBF Analog Devices 2.2GHz L N, L Dist Diff ADC Dr
LTC2400IS8#TRPBF Analog Devices 24-B µPwr No Lat Delta-Sigma A

Price & Stock for GS82564Z36GB-400I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2364-GS82564Z36GB-400I-ND
DigiKey IC SRAM 288MBIT PAR 119FPBGA Min Qty: 10 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 10 $501.1120
$501.1120 Buy Now
DISTI # GS82564Z36GB-400I
Avnet Americas SRAM Chip 288M-bit 8M x 36 400MHz 119-Pin BGA - Trays (Alt: GS82564Z36GB-400I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $592.3500
  • 168 $581.5800
  • 336 $552.8600
  • 504 $538.5000
  • 672 $520.5500
  • 840 $495.4200
  • 8,400 $481.0600
$481.0600 / $592.3500 Buy Now
DISTI # 464-GS82564Z36GB400I
Mouser Electronics SRAM 2.5/3.3V 8M x 36 288M RoHS: Compliant 0
  • 10 $473.9000
$473.9000 Order Now

CAD Models for GS82564Z36GB-400I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS82564Z36GB-400I by GSI Technology

GS82564Z36GB-400I
GSI Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Date Of Intro
2017-10-10
Access Time-Max
4 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE, IT ALSO REQUIRES 3.3V NOMINAL SUPPLY VOLTAGE
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
301989888 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
8MX36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Seated Height-Max
1.99 mm
Standby Current-Max
0.00021 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.84 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS82564Z36GB-400I
    GSI Technology
    SRAM,
    VS

Related Parts for GS82564Z36GB-400I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS82564Z36GB-400I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS82564Z36GB-400I by GSI Technology

Select Manufacturer
Which Manufacturer of GS82564Z36GB-400I would you like to use for your alert(s)?
  • Please alert me when GS82564Z36GB-400I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS82564Z36GB-400I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS82564Z36GB-400I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS82564Z36GB-400I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS82564Z36GB-400I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS82564Z36GB-400I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: