GS82583ED18GK-500I
GSI Technology
Description: QDR SRAM, 16MX18, CMOS, PBGA260, BGA-260

Overview of GS82583ED18GK-500I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT3500IMSE#PBF Analog Devices Mono 2A Buck Reg Plus Lin Reg/
LT8500ITJ#PBF Analog Devices 48-Ch LED PWM Gen w/ 12-B Reso
LT3500IMSE#TRPBF Analog Devices Mono 2A Buck Reg Plus Lin Reg/

Price & Stock for GS82583ED18GK-500I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS82583ED18GK-500I
Avnet Americas SRAM Chip Sync Single 1.3V 288Mbit 16M X 18 0.4ns 260-Pin FBGA - Trays (Alt: GS82583ED18GK-500I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $651.7500
  • 168 $639.9000
  • 336 $608.3000
  • 504 $592.5000
  • 672 $572.7500
  • 840 $545.1000
  • 8,400 $529.3000
$529.3000 / $651.7500 Buy Now
DISTI # 464-82583ED18GK500I
Mouser Electronics SRAM 1.2/1.5V 16M x 18 288M RoHS: Compliant 0
  • 10 $529.2700
$529.2700 Order Now
DISTI # GS82583ED18GK-500I
Avnet Silica SRAM Chip Sync Single 1.3V 288Mbit 16M X 18 0.4ns 260-Pin FBGA (Alt: GS82583ED18GK-500I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for GS82583ED18GK-500I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS82583ED18GK-500I by GSI Technology

GS82583ED18GK-500I
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
HBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
JESD-30 Code
R-PBGA-B260
JESD-609 Code
e1
Length
22 mm
Memory Density
301989888 bit
Memory IC Type
QDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
260
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Organization
16MX18
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, HEAT SINK/SLUG
Parallel/Serial
PARALLEL
Seated Height-Max
2.3 mm
Supply Voltage-Max (Vsup)
1.25 V
Supply Voltage-Min (Vsup)
1.15 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS82583ED18GK-500I
    GSI Technology
    QDR SRAM, 16MX18, CMOS, PBGA260, BGA-260
    VS

Related Parts for GS82583ED18GK-500I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS82583ED18GK-500I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS82583ED18GK-500I by GSI Technology

Select Manufacturer
Which Manufacturer of GS82583ED18GK-500I would you like to use for your alert(s)?
  • Please alert me when GS82583ED18GK-500I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS82583ED18GK-500I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS82583ED18GK-500I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS82583ED18GK-500I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS82583ED18GK-500I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS82583ED18GK-500I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: