Part Details for GS82612DT19LE-350MV by GSI Technology
Overview of GS82612DT19LE-350MV by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS82612DT19LE-350MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82612DT19LE-350M
|
Avnet Americas | SRAM Chip Synchronous 1.8V 288M-bit 16M x 18 350MHz 165-Pin CLGA - Trays (Alt: GS82612DT19LE-350M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GS82612DT19LE-350MV
GS82612DT19LE-350MV CAD Models
GS82612DT19LE-350MV Part Data Attributes
|
GS82612DT19LE-350MV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82612DT19LE-350MV
GSI Technology
DDR SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-08-17 | |
Clock Frequency-Max (fCLK) | 350 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XBGA-N165 | |
Length | 25 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | QDR II SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA165,11X15,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.93 mm | |
Standby Current-Max | 0.59 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |