Part Details for GS832118AGD-150I by GSI Technology
Overview of GS832118AGD-150I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2150IUJ-14#TRPBF | Analog Devices | 1x 14-B 170Msps ADCs | |
LTC2150IUJ-12#TRPBF | Analog Devices | 1x 12-B 170Msps ADCs | |
LTC2150IUJ-12#PBF | Analog Devices | 1x 12-B 170Msps ADCs |
Price & Stock for GS832118AGD-150I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS832118AGD-150I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 36M-Bit 2M x 18 7.5ns/3.8ns 165-Pin FBGA - Bulk (Alt: GS832118AGD-150I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4464 / $41.1840 | Buy Now |
DISTI #
464-GS832118AGD-150I
|
Mouser Electronics | SRAM 2.5 or 3.3V 2M x 18 36M RoHS: Compliant | 0 |
|
$33.7200 / $44.1400 | Order Now |
Part Details for GS832118AGD-150I
GS832118AGD-150I CAD Models
GS832118AGD-150I Part Data Attributes
|
GS832118AGD-150I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS832118AGD-150I
GSI Technology
Cache SRAM, 1MX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 7.5 ns | |
Additional Feature | PIPELINE OR FLOW THROUGH ARCHITECTUREL; ALSO OPERATES AT 3.3 V SUPPLY | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS832118AGD-150I
This table gives cross-reference parts and alternative options found for GS832118AGD-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832118AGD-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS832118AGD-150IT | Cache SRAM, 1MX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832118AGD-150I vs GS832118AGD-150IT |
GS8321E18AGD-150I | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832118AGD-150I vs GS8321E18AGD-150I |
GS8321E18AGD-150IT | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832118AGD-150I vs GS8321E18AGD-150IT |
GS832118AD-150I | Cache SRAM, 1MX18, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS832118AGD-150I vs GS832118AD-150I |