Part Details for GS832132AD-150 by GSI Technology
Overview of GS832132AD-150 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS832132AD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS832132AD-150
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 32 7.5ns/3.8ns 165-Pin FBGA - Bulk (Alt: GS832132AD-150) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3912 / $37.4220 | Buy Now |
DISTI #
464-GS832132AD-150
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 32 32M RoHS: Not Compliant | 0 |
|
$29.7900 / $40.1100 | Order Now |
Part Details for GS832132AD-150
GS832132AD-150 CAD Models
GS832132AD-150 Part Data Attributes
|
GS832132AD-150
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS832132AD-150
GSI Technology
Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 7.5 ns | |
Additional Feature | PIPELINE OR FLOW THROUGH ARCHITECTUREL; ALSO OPERATES AT 3.3 V SUPPLY | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS832132AD-150
This table gives cross-reference parts and alternative options found for GS832132AD-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832132AD-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8321E32AGD-150T | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS8321E32AGD-150T |
GS832132AGD-150 | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS832132AGD-150 |
GS8321E32AD-150T | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS8321E32AD-150T |
GS832132AD-150T | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS832132AD-150T |
GS8321E32AGD-150 | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS8321E32AGD-150 |
GS8321E32AD-150 | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS8321E32AD-150 |
GS832132AGD-150T | Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832132AD-150 vs GS832132AGD-150T |