Memory
GS832132AD-150IV
GSI Technology
Description: Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, FPBGA-165

Overview of GS832132AD-150IV by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS832132AD-150IV by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS832132AD-150IV
Avnet Americas SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 32 7.5ns/3.8ns 165-Pin FBGA - Bulk (Alt: GS832132AD-150IV) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $69.3000
  • 288 $68.0400
  • 576 $64.6800
  • 864 $63.0000
  • 1,152 $60.9000
  • 1,440 $57.9600
  • 14,400 $56.2800
$56.2800 / $69.3000 Buy Now
DISTI # 464-GS832132AD-150IV
Mouser Electronics SRAM 1.8/2.5V 1M x 32 32M 0
  • 18 $64.3800
  • 54 $63.0300
  • 108 $58.4400
$58.4400 / $64.3800 Order Now

CAD Models for GS832132AD-150IV by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS832132AD-150IV by GSI Technology

GS832132AD-150IV
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
7.5 ns
Additional Feature
PIPELINE OR FLOW THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5 SUPPLY
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
33554432 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
Want to compare parts?
  1. GS832132AD-150IV
    GSI Technology
    Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, FPBGA-165
    VS

Alternate Parts for GS832132AD-150IV

This table gives cross-reference parts and alternative options found for GS832132AD-150IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832132AD-150IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS832132AGD-150IV Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AGD-150IV
GS832132AD-150V Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AD-150V
GS832132AGD-150V Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AGD-150V
Part Number Description Manufacturer Compare
GS8321E32AGD-400 Cache SRAM, 1MX32, 4ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS832132AD-150IV vs GS8321E32AGD-400
GS8321Z32AD-200V ZBT SRAM, 1MX32, 6.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS832132AD-150IV vs GS8321Z32AD-200V
GS832132AD-250 Cache SRAM, 1MX32, 5.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AD-250
GS8161Z32DGD-250V ZBT SRAM, 1MX32, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GSI Technology GS832132AD-150IV vs GS8161Z32DGD-250V
GS832132AD-150V Cache SRAM, 1MX32, 7.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AD-150V
GS8321Z32AD-375 ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS832132AD-150IV vs GS8321Z32AD-375
GS8161Z32DD-200V ZBT SRAM, 1MX32, 6.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS832132AD-150IV vs GS8161Z32DD-200V
GS832132AGD-333 Cache SRAM, 1MX32, 4.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AGD-333
GS832132AD-333 Cache SRAM, 1MX32, 4.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AD-333
GS832132AGD-250I Cache SRAM, 1MX32, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GSI Technology GS832132AD-150IV vs GS832132AGD-250I

Related Parts for GS832132AD-150IV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS832132AD-150IV by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS832132AD-150IV by GSI Technology

Select Manufacturer
Which Manufacturer of GS832132AD-150IV would you like to use for your alert(s)?
  • Please alert me when GS832132AD-150IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS832132AD-150IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS832132AD-150IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS832132AD-150IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS832132AD-150IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS832132AD-150IV by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: