Part Details for GS832136AD-250 by GSI Technology
Overview of GS832136AD-250 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GS832136AD-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS832136AD-250
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 5.5ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS832136AD-250) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9992 / $39.4020 | Buy Now |
DISTI #
464-GS832136AD-250
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 36 36M RoHS: Not Compliant | 0 |
|
$33.9100 / $42.2300 | Order Now |
Part Details for GS832136AD-250
GS832136AD-250 CAD Models
GS832136AD-250 Part Data Attributes
|
GS832136AD-250
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS832136AD-250
GSI Technology
Cache SRAM, 1MX36, 5.5ns, CMOS, PBGA165, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 5.5 ns | |
Additional Feature | PIPELINE OR FLOW THROUGH ARCHITECTUREL; ALSO OPERATES AT 3.3 V SUPPLY | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS832136AD-250
This table gives cross-reference parts and alternative options found for GS832136AD-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832136AD-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS832136AGD-250IT | Cache SRAM, 1MX36, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS832136AD-250 vs GS832136AGD-250IT |
GS832136AD-250IT | Cache SRAM, 1MX36, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS832136AD-250 vs GS832136AD-250IT |
GS832136AD-250I | Cache SRAM, 1MX36, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS832136AD-250 vs GS832136AD-250I |
GS832136AD-250T | Cache SRAM, 1MX36, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS832136AD-250 vs GS832136AD-250T |