Memory
GS832272C-225M
GSI Technology
Description: Cache SRAM, 512KX72, 7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Overview of GS832272C-225M by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DO1607B-225MLB Coilcraft Inc General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
LPS5030-225MRC Coilcraft Inc General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
DS1608C-225MLC Coilcraft Inc General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT

Price & Stock for GS832272C-225M by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS832272C-225M
Avnet Americas SRAM Chip Sync Octal 2.5V/3.3V 36M-Bit 512K x 72-Bit 7ns/3ns 209-Pin FBGA - Bulk (Alt: GS832272C-225M) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 84 $229.6800
  • 168 $225.5040
  • 336 $214.3680
  • 504 $208.8000
  • 672 $201.8400
  • 840 $192.0960
  • 8,400 $186.5280
$186.5280 / $229.6800 Buy Now
DISTI # 464-GS832272C-225M
Mouser Electronics SRAM 2.5 or 3.3V 512K x 72 36M 0
  • 14 $209.3300
  • 28 $209.0400
$209.0400 / $209.3300 Order Now

CAD Models for GS832272C-225M by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS832272C-225M by GSI Technology

GS832272C-225M
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA209,11X19,40
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Samacsys Manufacturer
GSI TECHNOLOGY
Access Time-Max
7 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE, IT ALSO OPERATES AT AS 3.3V SUPPLY
Clock Frequency-Max (fCLK)
225 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B209
Length
22 mm
Memory Density
37748736 bit
Memory IC Type
CACHE SRAM
Memory Width
72
Number of Functions
1
Number of Terminals
209
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA209,11X19,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.2 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.39 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS832272C-225M
    GSI Technology
    Cache SRAM, 512KX72, 7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
    VS

Alternate Parts for GS832272C-225M

This table gives cross-reference parts and alternative options found for GS832272C-225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832272C-225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS832272C-250T Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS832272C-250T
GS8330DW72C-200I Standard SRAM, 512KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS8330DW72C-200I
GS832472GC-150IT Cache SRAM, 512KX72, 10ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS832472GC-150IT
GS832272C-250IT Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS832272C-250IT
GS832272C-166IV Cache SRAM, 512KX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS832272C-166IV
GS8324Z72C-250I ZBT SRAM, 512KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS8324Z72C-250I
GS8322ZV72C-150T ZBT SRAM, 512KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS832272C-225M vs GS8322ZV72C-150T
K7N327245M-HC22 ZBT SRAM, 512KX72, 2.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 Samsung Semiconductor GS832272C-225M vs K7N327245M-HC22
GS832272GC-133T Cache SRAM, 512KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS832272C-225M vs GS832272GC-133T
CY7C1446V25-167BX Cache SRAM, 512KX72, 3.5ns, CMOS, PBGA209, 14 X 22 MM, 2.20 MM HEIGHT, PLASTIC, BGA-209 Cypress Semiconductor GS832272C-225M vs CY7C1446V25-167BX

Related Parts for GS832272C-225M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS832272C-225M by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS832272C-225M by GSI Technology

Select Manufacturer
Which Manufacturer of GS832272C-225M would you like to use for your alert(s)?
  • Please alert me when GS832272C-225M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS832272C-225M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS832272C-225M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS832272C-225M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS832272C-225M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS832272C-225M by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: