Part Details for GS8322Z36AD-250I by GSI Technology
Overview of GS8322Z36AD-250I by GSI Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GS8322Z36AD-250I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8322Z36AD-250I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 5.5ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS8322Z36AD-250I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2152 / $43.3620 | Buy Now |
DISTI #
464-GS8322Z36AD-250I
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 36 32M | 0 |
|
$37.3200 / $46.4800 | Order Now |
DISTI #
GS8322Z36AD-250I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 5.5ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS8322Z36AD-250I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2152 / $43.3620 | Buy Now |
DISTI #
GS8322Z36AD-250I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 5.5ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS8322Z36AD-250I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2152 / $43.3620 | Buy Now |
DISTI #
GS8322Z36AD-250I
|
Avnet Silica | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 5.5ns/2.5ns 165-Pin FBGA (Alt: GS8322Z36AD-250I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8322Z36AD-250I
GS8322Z36AD-250I CAD Models
GS8322Z36AD-250I Part Data Attributes
|
GS8322Z36AD-250I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8322Z36AD-250I
GSI Technology
ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 5.5 ns | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8322Z36AD-250I
This table gives cross-reference parts and alternative options found for GS8322Z36AD-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8322Z36AD-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8322Z36AGD-250I | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8322Z36AD-250I vs GS8322Z36AGD-250I |
GS8322Z36AD-250IT | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8322Z36AD-250I vs GS8322Z36AD-250IT |
GS8322Z36AGD-250IT | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8322Z36AD-250I vs GS8322Z36AGD-250IT |
GS8322Z36AD-250 | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8322Z36AD-250I vs GS8322Z36AD-250 |
GS8322Z36AGD-250T | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8322Z36AD-250I vs GS8322Z36AGD-250T |
GS8322Z36AD-250T | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8322Z36AD-250I vs GS8322Z36AD-250T |