Memory
GS8322Z36AD-375
GSI Technology
Description: ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS8322Z36AD-375 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for GS8322Z36AD-375 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8322Z36AD-375
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 4.2ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS8322Z36AD-375) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $65.5380
  • 288 $64.3464
  • 576 $61.1688
  • 864 $59.5800
  • 1,152 $57.5940
  • 1,440 $54.8136
  • 14,400 $53.2248
$53.2248 / $65.5380 Buy Now
DISTI # 464-GS8322Z36AD-375
Mouser Electronics SRAM 2.5 or 3.3V 1M x 36 32M RoHS: Not Compliant 0
  • 14 $62.2600
  • 28 $60.8900
  • 56 $59.6100
  • 112 $52.1800
$52.1800 / $62.2600 Order Now

CAD Models for GS8322Z36AD-375 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8322Z36AD-375 by GSI Technology

GS8322Z36AD-375
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
4.2 ns
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH
Clock Frequency-Max (fCLK)
375 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.34 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS8322Z36AD-375
    GSI Technology
    ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS8322Z36AD-375

This table gives cross-reference parts and alternative options found for GS8322Z36AD-375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8322Z36AD-375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8322Z36AD-375T ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AD-375T
GS8322Z36AD-375IT ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AD-375IT
GS8322Z36AGD-375I ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AGD-375I
GS8322Z36AGD-375 ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AGD-375
GS8322Z36AGD-375IT ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AGD-375IT
Part Number Description Manufacturer Compare
GS8322Z36AGD-375 ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AGD-375
GS8322Z36AGD-375IT ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AGD-375IT
GS8322Z36AGD-375I ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AGD-375I
GS8322Z36AD-375T ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AD-375T
GS8322Z36AD-375IT ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8322Z36AD-375 vs GS8322Z36AD-375IT

Related Parts for GS8322Z36AD-375

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8322Z36AD-375 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8322Z36AD-375 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8322Z36AD-375 would you like to use for your alert(s)?
  • Please alert me when GS8322Z36AD-375 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8322Z36AD-375 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8322Z36AD-375 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8322Z36AD-375 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8322Z36AD-375.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8322Z36AD-375 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: