Part Details for GS836036CQ-250MQ by GSI Technology
Overview of GS836036CQ-250MQ by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS836036CQ-250MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS836036CQ-250MQ
|
Avnet Silica | (Alt: GS836036CQ-250MQ) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS836036CQ-250MQ
GS836036CQ-250MQ CAD Models
GS836036CQ-250MQ Part Data Attributes
|
GS836036CQ-250MQ
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS836036CQ-250MQ
GSI Technology
Cache SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2018-08-02 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE, IT ALSO REQUIRES 3.3V NOMINAL SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-CQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX36 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.03 mm | |
Standby Voltage-Min | 2.3 V | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 16 mm |