Part Details for GS84032CGT-166I by GSI Technology
Overview of GS84032CGT-166I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GS84032CGT-166I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS84032CGT-166I
|
Avnet Americas | SRAM Chip Sync Single 2.5V/3.3V 4M-Bit 128K X 32 7ns/3.5ns 100-Pin TQFP - Trays (Alt: GS84032CGT-166I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$5.1456 / $6.3360 | Buy Now |
DISTI #
464-GS84032CGT-166I
|
Mouser Electronics | SRAM 2.5 or 3.3V 128K x 32 4M RoHS: Compliant | 0 |
|
$5.3600 / $7.4900 | Order Now |
DISTI #
GS84032CGT-166I
|
Avnet Silica | (Alt: GS84032CGT-166I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS84032CGT-166I
GS84032CGT-166I CAD Models
GS84032CGT-166I Part Data Attributes
|
GS84032CGT-166I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS84032CGT-166I
GSI Technology
Cache SRAM, 128KX32, 7ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 29 Weeks | |
Access Time-Max | 7 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS84032CGT-166I
This table gives cross-reference parts and alternative options found for GS84032CGT-166I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS84032CGT-166I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS84032CGT-166T | Cache SRAM, 128KX32, 7ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS84032CGT-166I vs GS84032CGT-166T |
GS84032CGT-166IT | Cache SRAM, 128KX32, 7ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS84032CGT-166I vs GS84032CGT-166IT |
GS84032CGT-166 | Cache SRAM, 128KX32, 7ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS84032CGT-166I vs GS84032CGT-166 |