Part Details for GS840FH18AT-10 by GSI Technology
Overview of GS840FH18AT-10 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS840FH18AT-10
GS840FH18AT-10 CAD Models
GS840FH18AT-10 Part Data Attributes:
|
GS840FH18AT-10
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840FH18AT-10
GSI Technology
Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840FH18AT-10
This table gives cross-reference parts and alternative options found for GS840FH18AT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840FH18AT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840FH18AT-10I | Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840FH18AT-10 vs GS840FH18AT-10I |
GS840FH18AT-10IT | Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840FH18AT-10 vs GS840FH18AT-10IT |
GS840FH18AGT-10T | Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH18AT-10 vs GS840FH18AGT-10T |
GS840FH18AT-10T | Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840FH18AT-10 vs GS840FH18AT-10T |
GS840FH18AGT-10IT | Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH18AT-10 vs GS840FH18AGT-10IT |
GS840FH18AGT-10 | Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH18AT-10 vs GS840FH18AGT-10 |