Part Details for GS840H18AGT-100 by GSI Technology
Overview of GS840H18AGT-100 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GS840H18AGT-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS840H18AGT-100
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 12ns/4.5ns 100-Pin TQFP Tray - Trays (Alt: GS840H18AGT-100) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
GS840H18AGT-100
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 12ns/4.5ns 100-Pin TQFP Tray - Trays (Alt: GS840H18AGT-100) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ |
Part Details for GS840H18AGT-100
GS840H18AGT-100 CAD Models
GS840H18AGT-100 Part Data Attributes:
|
GS840H18AGT-100
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840H18AGT-100
GSI Technology
Cache SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840H18AGT-100
This table gives cross-reference parts and alternative options found for GS840H18AGT-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840H18AGT-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840H18AGT-100IT | Cache SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840H18AGT-100 vs GS840H18AGT-100IT |
GS840H18AGT-100I | Cache SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840H18AGT-100 vs GS840H18AGT-100I |
GS840H18AT-100 | Cache SRAM, 256KX18, 12ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840H18AGT-100 vs GS840H18AT-100 |
GS840H18AT-100T | Cache SRAM, 256KX18, 12ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840H18AGT-100 vs GS840H18AT-100T |