There are no models available for this part yet.
Overview of GS840Z18CGT-150I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2150IUJ-14#TRPBF | Analog Devices | 1x 14-B 170Msps ADCs | |
LTC2150IUJ-12#TRPBF | Analog Devices | 1x 12-B 170Msps ADCs | |
LTC2150IUJ-12#PBF | Analog Devices | 1x 12-B 170Msps ADCs |
Price & Stock for GS840Z18CGT-150I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS840Z18CGT-150I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 4M-Bit 256K x 18 7.5ns/3.8ns 100-Pin TQFP - Bulk (Alt: GS840Z18CGT-150I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$5.7084 / $7.0290 | Buy Now | |
DISTI #
464-GS840Z18CGT-150I
|
Mouser Electronics | SRAM 2.5 or 3.3V 256K x 18 4M RoHS: Compliant | 0 |
|
$5.9500 / $8.3000 | Order Now | |
DISTI #
GS840Z18CGT-150I
|
Avnet Silica | SRAM Chip Sync Dual 2.5V/3.3V 4M-Bit 256K x 18 7.5ns/3.8ns 100-Pin TQFP (Alt: GS840Z18CGT-150I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for GS840Z18CGT-150I by GSI Technology
Part Data Attributes for GS840Z18CGT-150I by GSI Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP100,.63X.87
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Samacsys Manufacturer
|
GSI TECHNOLOGY
|
Access Time-Max
|
7.5 ns
|
Additional Feature
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V
|
Clock Frequency-Max (fCLK)
|
150 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Memory Density
|
4718592 bit
|
Memory IC Type
|
ZBT SRAM
|
Memory Width
|
18
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256KX18
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP100,.63X.87
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.045 A
|
Standby Voltage-Min
|
3.14 V
|
Supply Current-Max
|
0.15 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for GS840Z18CGT-150I
This table gives cross-reference parts and alternative options found for GS840Z18CGT-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840Z18CGT-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840Z18CGT-150 | ZBT SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840Z18CGT-150I vs GS840Z18CGT-150 |
GS840Z18CGT-150IT | ZBT SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840Z18CGT-150I vs GS840Z18CGT-150IT |
GS840Z18CGT-150T | ZBT SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840Z18CGT-150I vs GS840Z18CGT-150T |