Memory
GS840Z36CGT-150I
GSI Technology
Description: ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Overview of GS840Z36CGT-150I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2150IUJ-14#TRPBF Analog Devices 1x 14-B 170Msps ADCs
LTC2150IUJ-12#TRPBF Analog Devices 1x 12-B 170Msps ADCs
LTC2150IUJ-12#PBF Analog Devices 1x 12-B 170Msps ADCs

Price & Stock for GS840Z36CGT-150I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS840Z36CGT-150I
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 7.5ns/3.8ns 100-Pin TQFP - Bulk (Alt: GS840Z36CGT-150I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 29 Weeks, 0 Days Container: Bulk 0
  • 72 $7.0290
  • 144 $6.9012
  • 288 $6.5604
  • 432 $6.3900
  • 576 $6.1770
  • 720 $5.8788
  • 7,200 $5.7084
$5.7084 / $7.0290 Buy Now
DISTI # 464-GS840Z36CGT-150I
Mouser Electronics SRAM 2.5 or 3.3V 128K x 36 4M RoHS: Compliant 0
  • 1 $8.3000
  • 10 $7.6400
  • 25 $7.3800
  • 72 $6.7300
  • 288 $6.4600
  • 504 $6.1000
  • 1,008 $5.9300
$5.9300 / $8.3000 Order Now

CAD Models for GS840Z36CGT-150I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS840Z36CGT-150I by GSI Technology

GS840Z36CGT-150I
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
29 Weeks
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V
Clock Frequency-Max (fCLK)
150 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.045 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. GS840Z36CGT-150I
    GSI Technology
    ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for GS840Z36CGT-150I

This table gives cross-reference parts and alternative options found for GS840Z36CGT-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840Z36CGT-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS840Z36CGT-150IT ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840Z36CGT-150I vs GS840Z36CGT-150IT
GS840Z36CGT-150T ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840Z36CGT-150I vs GS840Z36CGT-150T
Part Number Description Manufacturer Compare
GS840Z36CGT-150T ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840Z36CGT-150I vs GS840Z36CGT-150T
GS840Z36CGT-150IT ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840Z36CGT-150I vs GS840Z36CGT-150IT

Related Parts for GS840Z36CGT-150I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS840Z36CGT-150I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS840Z36CGT-150I by GSI Technology

Select Manufacturer
Which Manufacturer of GS840Z36CGT-150I would you like to use for your alert(s)?
  • Please alert me when GS840Z36CGT-150I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS840Z36CGT-150I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS840Z36CGT-150I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS840Z36CGT-150I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS840Z36CGT-150I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS840Z36CGT-150I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: