There are no models available for this part yet.
Overview of GS842Z36CB-166I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5166IWZ-T7A | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
EL5166ISZ | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
TSI381-66IL | Renesas Electronics Corporation | PCIe to PCI Bridge |
Price & Stock for GS842Z36CB-166I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS842Z36CB-166I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 7ns/3.5ns 119-Pin F-BGA - Bulk (Alt: GS842Z36CB-166I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$7.4772 / $9.2070 | Buy Now | |
DISTI #
464-GS842Z36CB-166I
|
Mouser Electronics | SRAM 2.5 or 3.3V 128K x 36 4M | 0 |
|
$7.5700 / $10.4600 | Order Now |
CAD Models for GS842Z36CB-166I by GSI Technology
Part Data Attributes for GS842Z36CB-166I by GSI Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA119,7X17,50
|
Pin Count
|
119
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
7 ns
|
Additional Feature
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V
|
Clock Frequency-Max (fCLK)
|
166 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PBGA-B119
|
Length
|
22 mm
|
Memory Density
|
4718592 bit
|
Memory IC Type
|
ZBT SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
119
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA119,7X17,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Standby Current-Max
|
0.045 A
|
Standby Voltage-Min
|
2.3 V
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
14 mm
|
Alternate Parts for GS842Z36CB-166I
This table gives cross-reference parts and alternative options found for GS842Z36CB-166I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS842Z36CB-166I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS842Z36CGB-166I | ZBT SRAM, 128KX36, 7ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS842Z36CB-166I vs GS842Z36CGB-166I |