Part Details for GS864018GT-167V by GSI Technology
Overview of GS864018GT-167V by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751F167V | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, / | |
HD6417751BP167V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF2167VT33V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / |
Price & Stock for GS864018GT-167V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864018GT-167V
|
Avnet Americas | SRAM Chip Sync Dual 1.8V/2.5V 72M-Bit 4M x 18 8ns/3.5ns 100-Pin TQFP Tray - Trays (Alt: GS864018GT-167V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$105.8064 / $130.2840 | Buy Now |
DISTI #
464-GS864018GT-167V
|
Mouser Electronics | SRAM 1.8/2.5V 4M x 18 36M RoHS: Compliant | 0 |
|
$118.5800 | Order Now |
Part Details for GS864018GT-167V
GS864018GT-167V CAD Models
GS864018GT-167V Part Data Attributes
|
GS864018GT-167V
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864018GT-167V
GSI Technology
Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS864018GT-167V
This table gives cross-reference parts and alternative options found for GS864018GT-167V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864018GT-167V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS864018GT-167IV | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-167V vs GS864018GT-167IV |