Part Details for GS864018GT-200 by GSI Technology
Overview of GS864018GT-200 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS864018GT-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864018GT-200
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 72M-Bit 4M x 18 7.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS864018GT-200) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$69.3048 / $85.3380 | Buy Now |
DISTI #
464-GS864018GT-200
|
Mouser Electronics | SRAM 2.5 or 3.3V 4M x 18 36M RoHS: Compliant | 0 |
|
$71.6000 / $79.3500 | Order Now |
Part Details for GS864018GT-200
GS864018GT-200 CAD Models
GS864018GT-200 Part Data Attributes
|
GS864018GT-200
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864018GT-200
GSI Technology
Cache SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS864018GT-200
This table gives cross-reference parts and alternative options found for GS864018GT-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864018GT-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640FZ18GT-5.5 | ZBT SRAM, 4MX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS8640FZ18GT-5.5 |
GS864018GT-300I | Cache SRAM, 4MX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS864018GT-300I |
CY7C1472BV33-167AXI | ZBT SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Infineon Technologies AG | GS864018GT-200 vs CY7C1472BV33-167AXI |
GS864018GT-250V | Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS864018GT-250V |
GS8640E18GT-250V | Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS8640E18GT-250V |
GS8640E18GT-167I | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS8640E18GT-167I |
GS864018GT-167V | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS864018GT-167V |
GS8640FZ18GT-8 | ZBT SRAM, 4MX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS8640FZ18GT-8 |
GS8640E18GT-200I | Cache SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS8640E18GT-200I |
GS8640FZ18GT-6.5I | ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS864018GT-200 vs GS8640FZ18GT-6.5I |