Part Details for GS864018RT-250M by GSI Technology
Overview of GS864018RT-250M by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73250MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
LP591250MDRVREP | Texas Instruments | Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125 |
Price & Stock for GS864018RT-250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864018RT-250M
|
Avnet Americas | SRAM Chip Synchronous 2.5V/3.3V 72M-bit 4M x 18 250MHz 100-Pin TQFP - Trays (Alt: GS864018RT-250M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2,331.6000 / $2,871.0000 | Buy Now |
Part Details for GS864018RT-250M
GS864018RT-250M CAD Models
GS864018RT-250M Part Data Attributes
|
GS864018RT-250M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864018RT-250M
GSI Technology
Cache SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-08-03 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |