Part Details for GS864036RT-250M by GSI Technology
Overview of GS864036RT-250M by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS864036RT-250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864036RT-250M
|
Avnet Americas | SRAM Chip Synchronous 2.5V/3.3V 72M-bit 2M x 36 250MHz 100-Pin TQFP - Trays (Alt: GS864036RT-250M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2,331.6000 / $2,871.0000 | Buy Now |
Part Details for GS864036RT-250M
GS864036RT-250M CAD Models
GS864036RT-250M Part Data Attributes
|
GS864036RT-250M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864036RT-250M
GSI Technology
Cache SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-08-03 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |