Part Details for GS8640Z36RT-250M by GSI Technology
Overview of GS8640Z36RT-250M by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS8640Z36RT-250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8640Z36RT-250M
|
Avnet Americas | SRAM Chip Synchronous 2.5V/3.3V 72M-bit 2M x 36 250MHz 100-Pin TQFP - Trays (Alt: GS8640Z36RT-250M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2,331.6000 / $2,871.0000 | Buy Now |
Part Details for GS8640Z36RT-250M
GS8640Z36RT-250M CAD Models
GS8640Z36RT-250M Part Data Attributes
|
GS8640Z36RT-250M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640Z36RT-250M
GSI Technology
ZBT SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, QFP100,.63X.87 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-08-03 | |
Access Time-Max | 5.5 ns | |
Additional Feature | IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.49 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 50k Rad(Si) V | |
Width | 14 mm |
Alternate Parts for GS8640Z36RT-250M
This table gives cross-reference parts and alternative options found for GS8640Z36RT-250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640Z36RT-250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640Z36RT-250MT | ZBT SRAM, | GSI Technology | GS8640Z36RT-250M vs GS8640Z36RT-250MT |