Part Details for GS864218B-250 by GSI Technology
Overview of GS864218B-250 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS864218B-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864218B-250
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 72M-Bit 4M x 18 6.5ns/2.5ns 119-Pin F-BGA Tray - Trays (Alt: GS864218B-250) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$73.8072 / $90.8820 | Buy Now |
DISTI #
464-GS864218B-250
|
Mouser Electronics | SRAM 2.5 or 3.3V 4M x 18 36M RoHS: Not Compliant | 0 |
|
$82.6600 / $86.3400 | Order Now |
Part Details for GS864218B-250
GS864218B-250 CAD Models
GS864218B-250 Part Data Attributes
|
GS864218B-250
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864218B-250
GSI Technology
Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS864218B-250
This table gives cross-reference parts and alternative options found for GS864218B-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864218B-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS864218B-250IT | Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS864218B-250 vs GS864218B-250IT |
GS864218B-250T | Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS864218B-250 vs GS864218B-250T |
GS864218GB-250I | Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS864218B-250 vs GS864218GB-250I |
GS864218GB-250IT | Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS864218B-250 vs GS864218GB-250IT |
GS864218B-250I | Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS864218B-250 vs GS864218B-250I |