Part Details for GS8642Z36B-250MT by GSI Technology
Overview of GS8642Z36B-250MT by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS8642Z36B-250MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8642Z36B-250MT
|
Avnet Silica | (Alt: GS8642Z36B-250MT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8642Z36B-250MT
GS8642Z36B-250MT CAD Models
GS8642Z36B-250MT Part Data Attributes
|
GS8642Z36B-250MT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8642Z36B-250MT
GSI Technology
ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE, LATE WRITE, IT ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8642Z36B-250MT
This table gives cross-reference parts and alternative options found for GS8642Z36B-250MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642Z36B-250MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8644Z36B-133I | ZBT SRAM, 2MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS8644Z36B-133I |
GS8644Z36B-150T | ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS8644Z36B-150T |
GS8642Z36B-300I | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS8642Z36B-300I |
GS8644Z36B-225I | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS8644Z36B-225I |
GS8642V36B-250IT | Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS8642V36B-250IT |
GS864236GB-250T | Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS864236GB-250T |
GS864436GB-225IT | Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS864436GB-225IT |
CY7C1471V25-100BGC | ZBT SRAM, 2MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GS8642Z36B-250MT vs CY7C1471V25-100BGC |
GS8644ZV36B-150I | ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS8644ZV36B-150I |
GS864436GB-166I | Cache SRAM, 2MX36, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-250MT vs GS864436GB-166I |