Memory
GS864418GE-150IV
GSI Technology
Description: Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS864418GE-150IV by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS864418GE-150IV by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS864418GE-150IV
Avnet Americas SRAM Chip Sync Dual 1.8V/2.5V 72M-Bit 4M x 18 8.5ns/3.3ns 165-Pin FBGA Tray - Trays (Alt: GS864418GE-150IV) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 105 $146.8170
  • 210 $144.1476
  • 420 $137.0292
  • 630 $133.4700
  • 840 $129.0210
  • 1,050 $122.7924
  • 10,500 $119.2332
$119.2332 / $146.8170 Buy Now
DISTI # 464-GS864418GE-150IV
Mouser Electronics SRAM 1.8/2.5V 4M x 18 36M RoHS: Compliant 0
  • 15 $133.8100
  • 30 $133.4400
  • 60 $129.8500
$129.8500 / $133.8100 Order Now

CAD Models for GS864418GE-150IV by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864418GE-150IV by GSI Technology

GS864418GE-150IV
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS864418GE-150IV
    GSI Technology
    Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS864418GE-150IV

This table gives cross-reference parts and alternative options found for GS864418GE-150IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864418GE-150IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864418GE-150IVT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418GE-150IVT
GS864418GE-150V Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418GE-150V
GS864418E-150IVT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418E-150IVT
GS864418E-150IV Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418E-150IV
GS864418GE-150VT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418GE-150VT
GS864418E-150VT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418E-150VT
Part Number Description Manufacturer Compare
GS8641ZV18E-250 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864418GE-150IV vs GS8641ZV18E-250
GS8642ZV18F-250T ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864418GE-150IV vs GS8642ZV18F-250T
GS864218GF-250IT Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS864418GE-150IV vs GS864218GF-250IT
GS8642ZV18F-167IT ZBT SRAM, 4MX18, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864418GE-150IV vs GS8642ZV18F-167IT
GS8641Z18F-250T ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 GSI Technology GS864418GE-150IV vs GS8641Z18F-250T
GS8641ZV18GE-167I ZBT SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864418GE-150IV vs GS8641ZV18GE-167I
GS8644ZV18E-166 ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864418GE-150IV vs GS8644ZV18E-166
GS8644Z18GE-200IT ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS864418GE-150IV vs GS8644Z18GE-200IT
GS864418E-150IVT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864418GE-150IV vs GS864418E-150IVT
GS8642V18GE-200 Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864418GE-150IV vs GS8642V18GE-200

Related Parts for GS864418GE-150IV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864418GE-150IV by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864418GE-150IV by GSI Technology

Select Manufacturer
Which Manufacturer of GS864418GE-150IV would you like to use for your alert(s)?
  • Please alert me when GS864418GE-150IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864418GE-150IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864418GE-150IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864418GE-150IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864418GE-150IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864418GE-150IV by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: