There are no models available for this part yet.
Overview of GS8662DT20BGD-450I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1450IG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC2450IDC-1#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450IN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
Price & Stock for GS8662DT20BGD-450I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS8662DT20BGD-450I
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA - Bulk (Alt: GS8662DT20BGD-450I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4600 / $113.8500 | Buy Now | |
DISTI #
464-8662DT20BGD450I
|
Mouser Electronics | SRAM 1.8 or 1.5V 4M x 18 72M RoHS: Compliant | 0 |
|
$103.5500 / $108.1600 | Order Now | |
DISTI #
GS8662DT20BGD-450I
|
Avnet Silica | SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA (Alt: GS8662DT20BGD-450I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for GS8662DT20BGD-450I by GSI Technology
Part Data Attributes for GS8662DT20BGD-450I by GSI Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
165
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
0.45 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
15 mm
|
Memory Density
|
75497472 bit
|
Memory IC Type
|
QDR SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
165
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX18
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
13 mm
|
Alternate Parts for GS8662DT20BGD-450I
This table gives cross-reference parts and alternative options found for GS8662DT20BGD-450I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662DT20BGD-450I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8662D19BD-300I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS8662D19BD-300I |
GS8672Q18AE-333 | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS8672Q18AE-333 |
GS8662T20BD-350 | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS8662T20BD-350 |
CY7C1610KV18-300BZI | QDR SRAM, 16MX8, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | GS8662DT20BGD-450I vs CY7C1610KV18-300BZI |
GS81302D06GE-500 | DDR SRAM, 16MX8, 0.37ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS81302D06GE-500 |
CY7C1425V18-167BZC | QDR SRAM, 4MX9, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | Cypress Semiconductor | GS8662DT20BGD-450I vs CY7C1425V18-167BZC |
GS8662DT20BD-450 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS8662DT20BD-450 |
IS61DDPB44M18A-550B4I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | GS8662DT20BGD-450I vs IS61DDPB44M18A-550B4I |
GS8662T19BD-350I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS8662T19BD-350I |
GS81302D11E-500IT | DDR SRAM, 16MX9, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8662DT20BGD-450I vs GS81302D11E-500IT |